Parametric Equivalent

BFC2373EC564MD | |
|---|---|
DigiKey Part Number | BFC2373EC564MD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC2373EC564MD |
Description | CAP FILM 0.56UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 63V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373EM564MD | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373EM564MD-ND | RM2.27816 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.30806 | RM1,154.03 |
| Unit Price without VAT: | RM2.30806 |
|---|---|
| Unit Price with VAT: | RM2.53887 |


