Parametric Equivalent

BFC2373EL334MD | |
|---|---|
DigiKey Part Number | BFC2373EL334MD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC2373EL334MD |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373EB334MD | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373EB334MD-ND | RM1.77832 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | RM1.72898 | RM1,901.88 |
| Unit Price without VAT: | RM1.72898 |
|---|---|
| Unit Price with VAT: | RM1.90188 |


