
BFC2373FF564MF | |
|---|---|
DigiKey Part Number | BFC2373FF564MF-ND |
Manufacturer | |
Manufacturer Product Number | BFC2373FF564MF |
Description | CAP FILM 0.56UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 100V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 100V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.236" W (17.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.42208 | RM3,422.08 |
| Unit Price without VAT: | RM3.42208 |
|---|---|
| Unit Price with VAT: | RM3.76429 |

