Image for BFC2373FM104MD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC2373FM104MD

DigiKey Part Number
BFC2373FM104MD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC2373FM104MD
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 100V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
100V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400RM1.57275RM2,201.85
Manufacturers Standard Package
Unit Price without VAT:RM1.57275
Unit Price with VAT:RM1.73003