Parametric Equivalent

BFC2373GM474MI | |
|---|---|
DigiKey Part Number | BFC2373GM474MI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC2373GM474MI |
Description | CAP FILM 0.47UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373GF474MI | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373GF474MI-ND | RM4.27075 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM4.27316 | RM1,922.92 |
| Unit Price without VAT: | RM4.27316 |
|---|---|
| Unit Price with VAT: | RM4.70048 |


