Parametric Equivalent

BFC237511274 | |
|---|---|
DigiKey Part Number | BFC237511274-ND |
Manufacturer | |
Manufacturer Product Number | BFC237511274 |
Description | CAP FILM 0.27UF 3.5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.181" L x 0.531" W (30.00mm x 13.50mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237515274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237515274-ND | RM24.99680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM24.99680 | RM7,499.04 |
| Unit Price without VAT: | RM24.99680 |
|---|---|
| Unit Price with VAT: | RM27.49648 |


