Parametric Equivalent

BFC237511751 | |
|---|---|
DigiKey Part Number | BFC237511751-ND |
Manufacturer | |
Manufacturer Product Number | BFC237511751 |
Description | CAP FILM 750PF 3.5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.571" L x 0.197" W (14.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237515751 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237515751-ND | RM2.29444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.29444 | RM4,588.88 |
| Unit Price without VAT: | RM2.29444 |
|---|---|
| Unit Price with VAT: | RM2.52388 |


