Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237512512 | |
|---|---|
DigiKey Part Number | BFC237512512-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237512512 |
Description | CAP FILM 5100PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237510512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237510512-ND | RM3.06836 | Parametric Equivalent |
| BFC237514512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237514512-ND | RM3.06836 | Parametric Equivalent |
| BFC237516512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237516512-ND | RM4.55271 | Parametric Equivalent |
| BFC237518512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237518512-ND | RM5.92506 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | RM5.82132 | RM6,403.45 |
| Unit Price without VAT: | RM5.82132 |
|---|---|
| Unit Price with VAT: | RM6.40345 |


