Parametric Equivalent

BFC237514912 | |
|---|---|
DigiKey Part Number | BFC237514912-ND |
Manufacturer | |
Manufacturer Product Number | BFC237514912 |
Description | CAP FILM 9100PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237510912 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237510912-ND | RM3.52339 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.52339 | RM7,046.78 |
| Unit Price without VAT: | RM3.52339 |
|---|---|
| Unit Price with VAT: | RM3.87573 |


