Parametric Equivalent

BFC237515102 | |
|---|---|
DigiKey Part Number | BFC237515102-ND |
Manufacturer | |
Manufacturer Product Number | BFC237515102 |
Description | CAP FILM 1000PF 3.5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.571" L x 0.217" W (14.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237511102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237511102-ND | RM2.31060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.31060 | RM4,621.20 |
| Unit Price without VAT: | RM2.31060 |
|---|---|
| Unit Price with VAT: | RM2.54166 |


