Parametric Equivalent

BFC237524393 | |
|---|---|
DigiKey Part Number | BFC237524393-ND |
Manufacturer | |
Manufacturer Product Number | BFC237524393 |
Description | CAP FILM 0.039UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237520393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237520393-ND | RM9.76632 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.76632 | RM4,883.16 |
| Unit Price without VAT: | RM9.76632 |
|---|---|
| Unit Price with VAT: | RM10.74295 |


