Parametric Equivalent

BFC237533272 | |
|---|---|
DigiKey Part Number | BFC237533272-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237533272 |
Description | CAP FILM 2700PF 3.5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.295" W (18.50mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237537272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237537272-ND | RM6.14028 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM6.37763 | RM5,102.10 |
| Unit Price without VAT: | RM6.37763 |
|---|---|
| Unit Price with VAT: | RM7.01539 |


