
BFC237540221 | |
|---|---|
DigiKey Part Number | 56-BFC237540221-ND |
Manufacturer | |
Manufacturer Product Number | BFC237540221 |
Description | CAP FILM 220PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.51000 | RM8.51 |
| 10 | RM5.78400 | RM57.84 |
| 50 | RM4.69500 | RM234.75 |
| 100 | RM4.35880 | RM435.88 |
| 500 | RM3.78972 | RM1,894.86 |
| 2,000 | RM3.46856 | RM6,937.12 |
| 4,000 | RM3.34915 | RM13,396.60 |
| 6,000 | RM3.28930 | RM19,735.80 |
| Unit Price without VAT: | RM8.51000 |
|---|---|
| Unit Price with VAT: | RM9.36100 |

