Parametric Equivalent

BFC237545241 | |
|---|---|
DigiKey Part Number | BFC237545241-ND |
Manufacturer | |
Manufacturer Product Number | BFC237545241 |
Description | CAP FILM 240PF 3.5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3.5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.217" W (18.50mm x 5.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.80596 | RM5,611.92 |
| Unit Price without VAT: | RM2.80596 |
|---|---|
| Unit Price with VAT: | RM3.08656 |

