
BFC237590161 | |
|---|---|
DigiKey Part Number | BFC237590161-ND |
Manufacturer | |
Manufacturer Product Number | BFC237590161 |
Description | CAP FILM 0.018UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237590161 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.413" W (26.00mm x 10.50mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM9.15363 | RM3,203.77 |
| Unit Price without VAT: | RM9.15363 |
|---|---|
| Unit Price with VAT: | RM10.06899 |

