
BFC237590464 | |
|---|---|
DigiKey Part Number | BFC237590464-ND |
Manufacturer | |
Manufacturer Product Number | BFC237590464 |
Description | CAP FILM 1300PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.67174 | RM5,343.48 |
| Unit Price without VAT: | RM2.67174 |
|---|---|
| Unit Price with VAT: | RM2.93891 |

