Parametric Equivalent

BFC237894113 | |
|---|---|
DigiKey Part Number | BFC237894113-ND |
Manufacturer | |
Manufacturer Product Number | BFC237894113 |
Description | CAP FILM 0.011UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237895113 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237895113-ND | RM15.72274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM14.54055 | RM2,908.11 |
| Unit Price without VAT: | RM14.54055 |
|---|---|
| Unit Price with VAT: | RM15.99461 |


