Parametric Equivalent
Parametric Equivalent

BFC237895822 | |
|---|---|
DigiKey Part Number | BFC237895822-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237895822 |
Description | CAP FILM 8200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237892822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237892822-ND | RM12.30640 | Parametric Equivalent |
| BFC237894822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237894822-ND | RM12.30640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM12.98256 | RM5,842.15 |
| Unit Price without VAT: | RM12.98256 |
|---|---|
| Unit Price with VAT: | RM14.28082 |


