Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238303913 | |
|---|---|
DigiKey Part Number | BFC238303913-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238303913 |
Description | CAP FILM 0.091UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383391025JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383391025JC02R0-ND | RM2.51779 | Parametric Equivalent |
| MKP383391025JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383391025JC02Z0-ND | RM3.25229 | Parametric Equivalent |
| MKP385391040JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385391040JC02Z0-ND | RM1.95575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.90469 | RM6,904.69 |
| Unit Price without VAT: | RM6.90469 |
|---|---|
| Unit Price with VAT: | RM7.59516 |



