Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238310134 | |
|---|---|
DigiKey Part Number | BFC238310134-ND |
Manufacturer | |
Manufacturer Product Number | BFC238310134 |
Description | CAP FILM 0.13UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238311134 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311134-ND | RM8.57307 | Parametric Equivalent |
| BFC238312134 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238312134-ND | RM9.85363 | Parametric Equivalent |
| BFC238314134 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314134-ND | RM8.86816 | Parametric Equivalent |
| MKP383413040JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383413040JF02W0-ND | RM3.60006 | Parametric Equivalent |
| MKP383413040JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383413040JFI2B0-ND | RM3.24806 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM8.57307 | RM6,429.80 |
| Unit Price without VAT: | RM8.57307 |
|---|---|
| Unit Price with VAT: | RM9.43038 |




