Direct
Upgrade
Upgrade

BFC238312683 | |
|---|---|
DigiKey Part Number | 222238312683-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238312683 |
Description | CAP FILM 0.068UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238322683 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238322683-ND | RM7.92413 | Direct |
| B32652A4683J000 | TDK | 0 | 495-1310-ND | RM0.89137 | Upgrade |
| B32652A6683J000 | TDK | 2,470 | 495-1332-ND | RM3.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM7.13639 | RM6,422.75 |
| Unit Price without VAT: | RM7.13639 |
|---|---|
| Unit Price with VAT: | RM7.85003 |




