Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238321474 | |
|---|---|
DigiKey Part Number | BFC238321474-ND |
Manufacturer | |
Manufacturer Product Number | BFC238321474 |
Description | CAP FILM 0.47UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320474 | Vishay Beyschlag/Draloric/BC Components | 71 | BC1872-ND | RM25.06000 | Parametric Equivalent |
| BFC238324474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324474-ND | RM23.10224 | Parametric Equivalent |
| MKP383447063JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383447063JKI2B0-ND | RM8.00800 | Parametric Equivalent |
| MKP383447063JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383447063JKM2T0-ND | RM8.20350 | Parametric Equivalent |
| MKP383447063JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383447063JKP2T0-ND | RM8.20350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM20.81050 | RM4,162.10 |
| Unit Price without VAT: | RM20.81050 |
|---|---|
| Unit Price with VAT: | RM22.89155 |






