BFC238342392 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM6.76458
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.46075
Datasheet

Upgrade


TDK
In Stock: 5,116
Unit Price: RM2.36000
Datasheet
3900 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238342392

DigiKey Part Number
222238342392-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238342392
Description
CAP FILM 3900PF 5% 1.4KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1400V (1.4kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238352392Vishay Beyschlag/Draloric/BC Components0222238352392-NDRM6.76458Direct
MKP383239160JF02W0Vishay Beyschlag/Draloric/BC Components0MKP383239160JF02W0-NDRM2.46075Direct
B32672L8392J000TDK5,116495-3225-NDRM2.36000Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100RM6.42285RM7,065.14
Manufacturers Standard Package
Unit Price without VAT:RM6.42285
Unit Price with VAT:RM7.06514