Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238351124 | |
|---|---|
DigiKey Part Number | BFC238351124-ND |
Manufacturer | |
Manufacturer Product Number | BFC238351124 |
Description | CAP FILM 0.12UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350124 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1975-ND | RM35.99700 | Parametric Equivalent |
| BFC238354124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354124-ND | RM35.99700 | Parametric Equivalent |
| MKP383412160JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383412160JKM2T0-ND | RM12.34440 | Parametric Equivalent |
| MKP383412160JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383412160JKP2T0-ND | RM12.12220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM35.99700 | RM3,599.70 |
| Unit Price without VAT: | RM35.99700 |
|---|---|
| Unit Price with VAT: | RM39.59670 |




