Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238354104 | |
|---|---|
DigiKey Part Number | BFC238354104-ND |
Manufacturer | |
Manufacturer Product Number | BFC238354104 |
Description | CAP FILM 0.1UF 5% 1.6KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350104 | Vishay Beyschlag/Draloric/BC Components | 1,495 | BC1971-ND | RM30.18000 | Parametric Equivalent |
| BFC238351104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351104-ND | RM29.16310 | Parametric Equivalent |
| MKP383410160JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383410160JKM2T0-ND | RM10.72390 | Parametric Equivalent |
| MKP383410160JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383410160JKP2T0-ND | RM10.72390 | Parametric Equivalent |
| MKP385410200JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385410200JKI2B0-ND | RM13.19048 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM29.75488 | RM3,719.36 |
| Unit Price without VAT: | RM29.75488 |
|---|---|
| Unit Price with VAT: | RM32.73037 |





