BFC238500392 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.03865
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.18914
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM4.76610
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.75803
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.62761
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.59189
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.59189
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.79868
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.65125
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.61506
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.61506
Datasheet

Parametric Equivalent


TDK
In Stock: 5,116
Unit Price: RM2.36000
Datasheet
Image for BFC238500392 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238500392

DigiKey Part Number
BFC238500392-ND
Manufacturer
Manufacturer Product Number
BFC238500392
Description
CAP FILM 3900PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238501392Vishay Beyschlag/Draloric/BC Components0BFC238501392-NDRM2.03865Parametric Equivalent
BFC238502392Vishay Beyschlag/Draloric/BC Components0BFC238502392-NDRM2.18914Parametric Equivalent
BFC238504392Vishay Beyschlag/Draloric/BC Components0BFC238504392-NDRM4.76610Parametric Equivalent
MKP385239160JF02W0Vishay Beyschlag/Draloric/BC Components0MKP385239160JF02W0-NDRM1.75803Parametric Equivalent
MKP385239160JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385239160JFI2B0-NDRM1.62761Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,250RM1.89089RM2,363.61
Manufacturers Standard Package
Unit Price without VAT:RM1.89089
Unit Price with VAT:RM2.07998