Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238562751 | |
|---|---|
DigiKey Part Number | BFC238562751-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238562751 |
Description | CAP FILM 750PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560751 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560751-ND | RM1.88568 | Parametric Equivalent |
| BFC238561751 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561751-ND | RM2.00180 | Parametric Equivalent |
| BFC238564751 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564751-ND | RM1.95922 | Parametric Equivalent |
| BFC238566751 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566751-ND | RM2.16256 | Parametric Equivalent |
| MKP385175200JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385175200JD02G0-ND | RM1.48696 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM2.08437 | RM2,918.12 |
| Unit Price without VAT: | RM2.08437 |
|---|---|
| Unit Price with VAT: | RM2.29281 |

