Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238562911 | |
|---|---|
DigiKey Part Number | BFC238562911-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238562911 |
Description | CAP FILM 910PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560911 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560911-ND | RM1.85070 | Parametric Equivalent |
| BFC238561911 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561911-ND | RM1.93222 | Parametric Equivalent |
| BFC238564911 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564911-ND | RM1.89089 | Parametric Equivalent |
| BFC238566911 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566911-ND | RM2.10475 | Parametric Equivalent |
| MKP385191200JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385191200JD02G0-ND | RM1.52292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM2.02831 | RM2,839.63 |
| Unit Price without VAT: | RM2.02831 |
|---|---|
| Unit Price with VAT: | RM2.23114 |

