BFC238563112 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.91790
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.49884
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.43828
Datasheet
Image for BFC238563112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238563112

DigiKey Part Number
BFC238563112-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238563112
Description
CAP FILM 1100PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1100 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238568112Vishay Beyschlag/Draloric/BC Components0BFC238568112-NDRM1.91790Parametric Equivalent
MKP385211200JC02H0Vishay Beyschlag/Draloric/BC Components0MKP385211200JC02H0-NDRM1.49884Parametric Equivalent
MKP385211200JC02R0Vishay Beyschlag/Draloric/BC Components0MKP385211200JC02R0-NDRM1.43828Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.84329RM3,686.58
Manufacturers Standard Package
Unit Price without VAT:RM1.84329
Unit Price with VAT:RM2.02762