Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238581162 | |
|---|---|
DigiKey Part Number | BFC238581162-ND |
Manufacturer | |
Manufacturer Product Number | BFC238581162 |
Description | CAP FILM 1600PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238580162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580162-ND | RM1.89089 | Parametric Equivalent |
| BFC238582162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238582162-ND | RM2.16635 | Parametric Equivalent |
| BFC238584162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238584162-ND | RM2.02496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM1.98191 | RM2,477.39 |
| Unit Price without VAT: | RM1.98191 |
|---|---|
| Unit Price with VAT: | RM2.18010 |

