BFC238583272 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.04780
Datasheet
Image for BFC238583272 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238583272

DigiKey Part Number
BFC238583272-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238583272
Description
CAP FILM 2700PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385227200JC02Z0Vishay Beyschlag/Draloric/BC Components0MKP385227200JC02Z0-NDRM2.04780Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
950RM2.30067RM2,185.64
Manufacturers Standard Package
Unit Price without VAT:RM2.30067
Unit Price with VAT:RM2.53074