Parametric Equivalent

BFC238623225 | |
|---|---|
DigiKey Part Number | BFC238623225-ND |
Manufacturer | |
Manufacturer Product Number | BFC238623225 |
Description | CAP FILM 2.2UF 5% 630VDC SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -50°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.732" L x 0.866" W (44.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.496" (38.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 220V | Lead Spacing 0.894" (22.70mm) |
Voltage Rating - DC 630V | Applications Snubber |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238621225 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238621225-ND | RM72.25024 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | RM72.25024 | RM3,034.51 |
| Unit Price without VAT: | RM72.25024 |
|---|---|
| Unit Price with VAT: | RM79.47526 |


