Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238653104 | |
|---|---|
DigiKey Part Number | BFC238653104-ND |
Manufacturer | |
Manufacturer Product Number | BFC238653104 |
Description | CAP FILM 0.1UF 5% 1.6KVDC SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -50°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.319" L x 0.866" W (33.50mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.201" (30.50mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 550V | Lead Spacing 0.894" (22.70mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Snubber |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238651104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238651104-ND | RM62.98661 | Parametric Equivalent |
| BFC238661104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238661104-ND | RM63.87929 | Parametric Equivalent |
| BFC238663104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238663104-ND | RM63.87929 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | RM62.98661 | RM3,527.25 |
| Unit Price without VAT: | RM62.98661 |
|---|---|
| Unit Price with VAT: | RM69.28527 |


