Parametric Equivalent

BFC238663334 | |
|---|---|
DigiKey Part Number | BFC238663334-ND |
Manufacturer | |
Manufacturer Product Number | BFC238663334 |
Description | CAP FILM 0.33UF 5% 2KVDC SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -50°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.732" L x 0.866" W (44.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.496" (38.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 700V | Lead Spacing 0.894" (22.70mm) |
Voltage Rating - DC 2000V (2kV) | Applications Snubber |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238661334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238661334-ND | RM87.12533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM87.12533 | RM2,613.76 |
| Unit Price without VAT: | RM87.12533 |
|---|---|
| Unit Price with VAT: | RM95.83786 |


