BFC238671104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM17.85571
Datasheet
0.1 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238671104

DigiKey Part Number
BFC238671104-ND
Manufacturer
Manufacturer Product Number
BFC238671104
Description
CAP FILM 0.1UF 5% 2.5KVDC SCREW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6 mOhms
Mfr
Operating Temperature
-50°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.319" L x 0.866" W (33.50mm x 22.00mm)
Capacitance
Height - Seated (Max)
1.201" (30.50mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
900V
Lead Spacing
0.894" (22.70mm)
Voltage Rating - DC
2500V (2.5kV)
Applications
Snubber
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238673104Vishay Beyschlag/Draloric/BC Components0BFC238673104-NDRM17.85571Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
42RM70.35143RM2,954.76
Manufacturers Standard Package
Unit Price without VAT:RM70.35143
Unit Price with VAT:RM77.38657