
BFC241613603 | |
|---|---|
DigiKey Part Number | 222241613603-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC241613603 |
Description | CAP FILM 0.036UF 2% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.036 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241613603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 25V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.27374 | RM6,273.74 |
| Unit Price without VAT: | RM6.27374 |
|---|---|
| Unit Price with VAT: | RM6.90111 |

