
BFC241872004 | |
|---|---|
DigiKey Part Number | BC2163-ND |
Manufacturer | |
Manufacturer Product Number | BFC241872004 |
Description | CAP FILM 0.2UF 2% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 0.2 µF Film Capacitor 25V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241872004 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 25V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.52550 | RM9,525.50 |
| Unit Price without VAT: | RM9.52550 |
|---|---|
| Unit Price with VAT: | RM10.47805 |

