0.022 µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241912203

DigiKey Part Number
222241912203-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC241912203
Description
CAP FILM 0.022UF 2% 400VDC RAD
Customer Reference
Detailed Description
0.022 µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC241912203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Last Time Buy
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±2%
Termination
PC Pins
Voltage Rating - AC
125V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 12/08/2026
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
750RM9.08995RM6,817.46
Manufacturers Standard Package
Unit Price without VAT:RM9.08995
Unit Price with VAT:RM9.99895