
BFC241931503 | |
|---|---|
DigiKey Part Number | BFC241931503-ND |
Manufacturer | |
Manufacturer Product Number | BFC241931503 |
Description | CAP FILM 0.015UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | Film Capacitor Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Tolerance | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.66895 | RM11,337.90 |
| Unit Price without VAT: | RM5.66895 |
|---|---|
| Unit Price with VAT: | RM6.23585 |

