
BFC241935603 | |
|---|---|
DigiKey Part Number | BFC241935603-ND |
Manufacturer | |
Manufacturer Product Number | BFC241935603 |
Description | CAP FILM 0.056UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | Film Capacitor Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Tolerance | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.157" W (12.50mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM8.19667 | RM6,147.50 |
| Unit Price without VAT: | RM8.19667 |
|---|---|
| Unit Price with VAT: | RM9.01634 |

