
BFC241948202 | |
|---|---|
DigiKey Part Number | BC2220-ND |
Manufacturer | |
Manufacturer Product Number | BFC241948202 |
Description | CAP FILM 8200PF 2% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241948202 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.58353 | RM11,167.06 |
| Unit Price without VAT: | RM5.58353 |
|---|---|
| Unit Price with VAT: | RM6.14188 |

