
BFC241978203 | |
|---|---|
DigiKey Part Number | BC2237-ND |
Manufacturer | |
Manufacturer Product Number | BFC241978203 |
Description | CAP FILM 0.082UF 2% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241978203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM8.90156 | RM11,126.95 |
| Unit Price without VAT: | RM8.90156 |
|---|---|
| Unit Price with VAT: | RM9.79172 |

