
BFC242013903 | |
|---|---|
DigiKey Part Number | 222242013903-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC242013903 |
Description | CAP FILM 0.039UF 2% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC242013903 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.45702 | RM4,728.51 |
| Unit Price without VAT: | RM9.45702 |
|---|---|
| Unit Price with VAT: | RM10.40272 |

