
BFC246728103 | |
|---|---|
DigiKey Part Number | 56-BFC246728103-ND |
Manufacturer | |
Manufacturer Product Number | BFC246728103 |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.161" W (12.50mm x 4.10mm) | |
Height - Seated (Max) | 0.555" (14.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.74000 | RM2.74 |
| 10 | RM1.86700 | RM18.67 |
| 50 | RM1.47640 | RM73.82 |
| 100 | RM1.34710 | RM134.71 |
| 500 | RM1.11168 | RM555.84 |
| 2,000 | RM0.96310 | RM1,926.20 |
| 4,000 | RM0.90306 | RM3,612.24 |
| 6,000 | RM0.87161 | RM5,229.66 |
| Unit Price without VAT: | RM2.74000 |
|---|---|
| Unit Price with VAT: | RM3.01400 |

