Parametric Equivalent

BFC246729272 | |
|---|---|
DigiKey Part Number | BFC246729272-ND |
Manufacturer | |
Manufacturer Product Number | BFC246729272 |
Description | CAP FILM 2700PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.169" W (12.50mm x 4.30mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.09978 | RM4,399.12 |
| Unit Price without VAT: | RM1.09978 |
|---|---|
| Unit Price with VAT: | RM1.20976 |


