0.039 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246729393

DigiKey Part Number
56-BFC246729393-ND
Manufacturer
Manufacturer Product Number
BFC246729393
Description
CAP FILM 0.039UF 5% 400VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.587" (14.90mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,494
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.34000RM6.34
10RM4.21200RM42.12
50RM3.36640RM168.32
100RM3.10470RM310.47
500RM2.66266RM1,331.33
1,500RM2.45725RM3,685.88
3,000RM2.35671RM7,070.13
6,000RM2.27391RM13,643.46
Manufacturers Standard Package
Unit Price without VAT:RM6.34000
Unit Price with VAT:RM6.97400