
BFC246842823 | |
|---|---|
DigiKey Part Number | BFC246842823-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC246842823 |
Description | CAP FILM 0.082UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.287" W (17.50mm x 7.30mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM4.61389 | RM3,691.11 |
| Unit Price without VAT: | RM4.61389 |
|---|---|
| Unit Price with VAT: | RM5.07528 |

