Parametric Equivalent

BFC246851275 | |
|---|---|
DigiKey Part Number | BFC246851275-ND |
Manufacturer | |
Manufacturer Product Number | BFC246851275 |
Description | CAP FILM 2.7UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.315" W (17.50mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246804275 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246804275-ND | RM11.12881 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.12881 | RM11,128.81 |
| Unit Price without VAT: | RM11.12881 |
|---|---|
| Unit Price with VAT: | RM12.24169 |


