Parametric Equivalent

BFC246854155 | |
|---|---|
DigiKey Part Number | BFC246854155-ND |
Manufacturer | |
Manufacturer Product Number | BFC246854155 |
Description | CAP FILM 1.5UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.315" W (26.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246817155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246817155-ND | RM5.52315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.09872 | RM4,549.36 |
| Unit Price without VAT: | RM9.09872 |
|---|---|
| Unit Price with VAT: | RM10.00859 |


