0.1 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246858104

DigiKey Part Number
56-BFC246858104-ND
Manufacturer
Manufacturer Product Number
BFC246858104
Description
CAP FILM 0.1UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.311" W (17.50mm x 7.90mm)
Height - Seated (Max)
0.669" (17.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM14.12000RM14.12
10RM10.15500RM101.55
50RM8.35460RM417.73
100RM7.74610RM774.61
500RM6.62582RM3,312.91
1,000RM6.24399RM6,243.99
3,000RM5.73626RM17,208.78
5,000RM5.53488RM27,674.40
Manufacturers Standard Package
Unit Price without VAT:RM14.12000
Unit Price with VAT:RM15.53200